The 70-contact rectangular surface mount connector is designed for high-reliability applications. It features a copper contact material with gold plating and a maximum operating temperature of 130°C. The connector is available in a rail/tube packaging configuration with 13 pieces per package. It is not radiation hardened and is not RoHS compliant.
Amphenol 87022-635LF technical specifications.
| Color | Natural |
| Contact Material | Copper |
| Contact Plating | Gold, GXT |
| Depth | 3.27mm |
| Housing Color | Black |
| Length | 44.86mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 800V |
| Mount | Surface Mount |
| Number of Contacts | 70 |
| Number of Positions | 70 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.05inch |
| Series | Rib-Cage™, MezzSelect™ |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 87022-635LF to view detailed technical specifications.
No datasheet is available for this part.