This 80-contact socket strip is designed for surface mount applications, with a terminal pitch of 1.27mm and a body orientation of straight. It features a termination method of solder and a maximum current rating of 1A per contact. The socket strip is rated for a maximum voltage of 800VAC and is suitable for use in memory card sockets, such as SD and microSD applications.
Amphenol 87022-640TRLF technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 1.27 |
| Product Length (mm) | 51.21 |
| Product Depth (mm) | 4.7 |
| Product Height (mm) | 4.75 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 80 |
| Termination Method | Solder |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 800VAC |
| Cage Code | 22526 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 87022-640TRLF to view detailed technical specifications.
No datasheet is available for this part.