This 90-position, 2-row, straight shrouded surface mount header features a maximum operating voltage of 800V and a temperature range of -55°C to 130°C. It is lead free and RoHS compliant. The header has a pitch of 1.27mm and a row spacing of 0.05inch. It is available in packaging quantities of 10 and is suitable for use in a variety of applications.
Amphenol 87022-645LF technical specifications.
| Color | Natural |
| Contact Material | Copper |
| Contact Plating | Gold, GXT |
| Depth | 3.27mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 57.56mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 800V |
| Mount | Surface Mount |
| Number of Contacts | 90 |
| Number of Positions | 90 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | Rib-Cage™, MezzSelect™ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 87022-645LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.