80-position, 2-row female board-to-board connector featuring a straight SMT receptacle with a 1.27mm pitch. Constructed with copper contacts plated in Gold, GXT, this connector offers a 3.05mm depth and 53.84mm length. Operating within a temperature range of -55°C to 130°C, it supports a maximum AC voltage rating of 800V. The natural colored housing is black, lead-free, RoHS compliant, and designed for solder termination.
Amphenol 87023-640LF technical specifications.
| Color | Natural |
| Contact Material | Copper |
| Contact Plating | Gold, GXT |
| Depth | 3.05mm |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 53.84mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 800V |
| Mount | Surface Mount |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 11 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | Rib-Cage™, MezzSelect™ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 87023-640LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.