100-position, 2-row socket strip connector with 1.27mm pitch. Features straight, surface-mount orientation and solder termination. Copper contacts with Gold, GXT plating ensure reliable conductivity. Operates within a temperature range of -55°C to 130°C and has a maximum voltage rating of 800V AC. Housing is black, with a natural colored contact material.
Amphenol 87023-650 technical specifications.
| Color | Natural |
| Contact Material | Copper |
| Contact Plating | Gold, GXT |
| Depth | 3.05mm |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 66.54mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 800V |
| Mount | Surface Mount |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | Rib-Cage™, MezzSelect™ |
| Stack Height | 4.75mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 87023-650 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.