
10-position, 2-row socket strip receptacle with 1.27mm pitch, designed for surface mount termination. Features gold-plated copper and bronze contacts, a straight orientation, and a 1A current rating. Operates within a temperature range of -55°C to 130°C and supports up to 800V. Housing is black, with natural color for the component.
Amphenol 87024-605LF technical specifications.
| Color | Natural |
| Contact Material | Copper, Bronze |
| Contact Plating | Gold, GXT |
| Current Rating | 1A |
| Depth | 3.05mm |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 9.39mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 800V |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 63 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | Rib-Cage |
| Termination | Solder |
| Voltage Rating | 800V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 87024-605LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
