This 20-contact female surface mount header features a maximum operating temperature of 130°C and commercial reliability. It is constructed with a glass filled liquid crystal polymer insulator and has a tin (Sn) with nickel (Ni) barrier contact finish termination. The header is rated for a signal current of 1A and is compliant with UL 94V-0 flammability standards.
Amphenol 87024-610LF technical specifications.
| Max Operating Temperature | 130 |
| Min Operating Temperature | -55 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER |
| Total Number of Contacts | 20 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 87024 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 1 |
| Insulator Color | NATURAL |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 2 |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier |
| Mating Contact Row Spacing | 0.05 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol 87024-610LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.