Amphenol 87024-610TR technical specifications.
| Color | Natural |
| Contact Plating | Gold, GXT |
| Mount | Surface Mount |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 0.05inch |
| RoHS Compliant | No |
| Row Spacing | 0.05inch |
| Series | Rib-Cage™, MezzSelect™ |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 87024-610TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.