30-position, 2-row female socket header for board-to-board applications. Features a 1.27mm pitch and straight, surface-mount termination with solder. Constructed with copper contacts plated in gold (GXT) for reliable conductivity. Operates within a temperature range of -55°C to 130°C and boasts a maximum voltage rating of 800V AC. Housed in black, natural-colored material, this RoHS compliant component is supplied in tape and reel packaging.
Amphenol 87024-615TRLF technical specifications.
| Color | Natural |
| Contact Material | Copper |
| Contact Plating | Gold, GXT |
| Depth | 3.05mm |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 22.09mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 800V |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | Rib-Cage™, MezzSelect™ |
| Stack Height | 4.75mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 87024-615TRLF to view detailed technical specifications.
No datasheet is available for this part.