40-position, 2-row board-to-board connector featuring a 1.27mm pitch and straight, surface mount orientation. Designed for high reliability, it offers a 1A current rating and 800V AC voltage rating. Contact material is copper alloy with gold and GXT plating, operating within a -55°C to 130°C temperature range. The natural colored, black housing is lead-containing and RoHS compliant.
Amphenol 87024-620 technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold, GXT |
| Current Rating | 1A |
| Depth | 3.05mm |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 28.44mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 800V |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 21 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | Rib-Cage™, MezzSelect™ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 87024-620 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.