80-position, 2-row socket strip connector with 1.27mm pitch. Features straight, top-entry orientation for surface mount applications. Copper alloy contacts with gold and GXT plating ensure reliable conductivity. Rated for 1A current and 800V AC, operating between -55°C and 130°C. Natural color housing with black shroud.
Amphenol 87024-640 technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold, GXT |
| Current Rating | 1A |
| Depth | 4.7mm |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 53.84mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 800V |
| Mount | Surface Mount |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 11 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | Rib-Cage™, MezzSelect™ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 87024-640 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.