This 90-position, 2-row surface mount header features a maximum operating temperature of 130°C and a minimum operating temperature of -55°C. It has a current rating of 1A and a maximum voltage rating of 800V AC. The header is made of bronze, copper alloy, and copper with a gold GXT plating and is lead-free. It is available in packaging quantities of 10 and is packaged in rail/tube format.
Amphenol 87024-645LF technical specifications.
| Color | Natural |
| Contact Material | Bronze, Copper Alloy, Copper |
| Contact Plating | Gold, GXT |
| Current Rating | 1A |
| Depth | 3.05mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 60.19mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 800V |
| Mount | Surface Mount |
| Number of Contacts | 90 |
| Number of Positions | 90 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Row Spacing | 0.05inch |
| Series | Rib-Cage™, MezzSelect™ |
| Termination | Solder |
| Voltage Rating | 800V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 87024-645LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.