100-position, 2-row socket strip with 1.27mm pitch, designed for surface mount applications. Features straight, top-entry orientation with solder termination. Contact material is copper alloy with tin, lead, gold, or GXT plating, and the housing is natural colored. Rated for 1A current and 800V AC voltage, operating between -55°C and 130°C.
Amphenol 87024-650 technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin, Lead, Gold, GXT |
| Current Rating | 1A |
| Depth | 3.05mm |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 66.54mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 800V |
| Mount | Surface Mount |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | Rib-Cage™, MezzSelect™ |
| Termination | Solder |
| Voltage Rating | 800V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 87024-650 to view detailed technical specifications.
No datasheet is available for this part.