100-position, 2-row female socket strip with 1.27mm pitch, designed for surface mount termination. Features copper alloy contacts with gold plating for reliable conductivity, rated for 1A current and 800V AC voltage. Operates across a wide temperature range from -55°C to 130°C. Straight, top-entry orientation with a black housing and natural color. Lead-free and RoHS compliant.
Amphenol 87024-650LF technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy, Bronze, Copper |
| Contact Plating | Gold, GXT |
| Current Rating | 1A |
| Depth | 3.05mm |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 66.54mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 800V |
| Mount | Surface Mount |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | Rib-Cage™, MezzSelect™ |
| Termination | Solder |
| Voltage Rating | 800V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 87024-650LF to view detailed technical specifications.
No datasheet is available for this part.
