
32-position, 4-row right-angle shrouded header with 2.54mm pitch. Features male pin contacts made of bronze with gold plating and a 2.67mm contact post length. Through-hole termination with solder connection. Operating temperature range of -65°C to 125°C and a 1kV AC voltage rating. Blue housing color and lead-free construction.
Amphenol 87061-408LF technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 2.67mm |
| Contact Type | Male Pin |
| Gender | Male |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 39.62mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 14 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 87061-408LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.