Amphenol 87180-084GSLF technical specifications.
| Contact Material | Bronze |
| Contact Plating | GXT |
| Depth | 18mm |
| Housing Color | Grey |
| Length | 15.24mm |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions Loaded | 4 |
| Orientation | Right Angle |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 87180-084GSLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.