Amphenol 87180-164 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 18mm |
| Direction | Down |
| Housing Color | Black |
| Length | 13.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions Loaded | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 43 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | 87180 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 87180-164 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.