This 40-contact shrouded header features a 2.54mm terminal pitch and is designed for through hole mounting. It has a straight body orientation and a shrouded type. The header is available in a 60.45mm product length, 13.08mm product depth, and 13.97mm product height. It is suitable for applications requiring a high-density connection solution.
Amphenol 87253-020 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 60.45 |
| Product Depth (mm) | 13.08 |
| Product Height (mm) | 13.97 |
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 40 |
| Termination Method | Solder |
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol 87253-020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.