60-contact, 2-row male straight receptacle for board-to-board applications. Features a 1.27mm (0.05 inch) pitch and surface mount termination. Offers a 1A current rating and 800V voltage rating. Constructed with copper alloy contacts plated in nickel, gold, and GXT. Operates within a temperature range of -55°C to 130°C.
Amphenol 87401-130 technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.13inch |
| Contact Plating | Nickel, Gold, GXT |
| Current Rating | 1A |
| Depth | 5.71mm |
| Gender | Male |
| Housing Color | Natural |
| Lead Free | Contains Lead |
| Length | 41.2mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 800V |
| Mount | Surface Mount |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.05inch |
| Series | Rib-Cage™, MezzSelect™ |
| Termination | Solder |
| Voltage Rating | 800V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 87401-130 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.