100-position, 2-row vertical SMT header with 1.27mm pitch and 0.05-inch row spacing. Features copper alloy contacts with gold (GXT) plating, 1A current rating, and 800V AC max voltage. Operates from -55°C to 130°C. Termination is solder.
Amphenol 87401-150 technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.13inch |
| Contact Plating | Gold, GXT |
| Current Rating | 1A |
| Depth | 5.71mm |
| Housing Color | Natural |
| Length | 66.6mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 800V |
| Mount | Surface Mount |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.05inch |
| Series | Rib-Cage™, MezzSelect™ |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 87401-150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.