
50-position, 2-row shrouded header with 1.27mm pitch, designed for right-angle, through-hole mounting. Features male copper alloy contacts with gold (GXT) plating, offering a 1A current rating and 800V voltage rating. Operating temperature range spans -55°C to 130°C. This lead-free, RoHS-compliant component is supplied in a tube for efficient assembly.
Amphenol 87402-125LF technical specifications.
| Color | Natural |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.13inch |
| Contact Plating | Gold, GXT |
| Current Rating | 1A |
| Depth | 6.91mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 41.52mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 800V |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | Rib-Cage™, MezzSelect™ |
| Termination | Solder |
| Voltage Rating | 800V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 87402-125LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
