Right-angle board-to-board connector featuring 90 positions across 2 rows with a 1.27mm pitch. This male receptacle utilizes copper alloy contacts with gold, GXT plating, offering a 1A current rating and 800V voltage rating. Designed for through-hole mounting with solder termination, it operates within a -55°C to 130°C temperature range and includes a locking mechanism. The natural insulator and black housing contribute to its robust construction.
Amphenol 87402-145LF technical specifications.
| Color | Natural |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.13inch |
| Contact Plating | Gold, GXT |
| Current Rating | 1A |
| Depth | 6.91mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 66.93mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 800V |
| Mount | Through Hole |
| Number of Contacts | 90 |
| Number of Positions | 90 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 8 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | Rib-Cage™, MezzSelect™ |
| Termination | Solder |
| Voltage Rating | 800V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 87402-145LF to view detailed technical specifications.
No datasheet is available for this part.
