100-position, 2-row male SMT header with a 1.27mm pitch and 0.05-inch row spacing. Features copper alloy contacts with gold, GXT plating, a 0.13-inch mating length, and a 1A current rating. Operates within a -55°C to 130°C temperature range and supports up to 800V AC. This right-angle, through-hole mount component has a black housing and natural colored contacts, with solder termination.
Amphenol 87402-150 technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.13inch |
| Contact Plating | Gold, GXT |
| Current Rating | 1A |
| Depth | 6.91mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 73.28mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 800V |
| Mount | Through Hole |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 8 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | Rib-Cage™, MezzSelect™ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 87402-150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.