Right-angle male header with 30 positions across 2 rows, featuring a 1.27mm pitch and 0.05-inch row spacing. Contacts are copper alloy with gold (GXT) plating, offering a 1A current rating and 800V AC voltage rating. Operating temperature range spans -55°C to 130°C. Through-hole mount termination is solder.
Amphenol 87402115 technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.13inch |
| Contact Plating | Gold, GXT |
| Current Rating | 1A |
| Depth | 6.91mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 28.83mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 800V |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 560 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Row Spacing | 0.05inch |
| Series | Rib-Cage™, MezzSelect™ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 87402115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.