Vertical male header with 10 positions and 2 rows, featuring a 1.27mm pitch and 0.05-inch row spacing. Constructed with copper alloy contacts plated in Gold, GXT, offering a 1A current rating and 800V AC voltage rating. This through-hole mount component has a contact mating length of 0.13 inches and a contact post length of 2.29mm, with a solder termination. Operating temperature range spans from -55°C to 130°C.
Amphenol 87407-105 technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.13inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.29mm |
| Current Rating | 1A |
| Depth | 5.71mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 9.45mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 800V |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 63 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | Rib-Cage™, MezzSelect™ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 87407-105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.