
10-position, 2-row shrouded header with 1.27mm pitch. Features straight, through-hole solder termination and a male gender. Constructed with a natural colored copper alloy contact material and GXT gold plating, offering a 1A current rating and 800V voltage rating. Operates within a temperature range of -55°C to 130°C.
Amphenol 87407-105LF technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.13inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.29mm |
| Current Rating | 1A |
| Depth | 5.71mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 9.45mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 800V |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 63 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Row Spacing | 0.05inch |
| Series | Rib-Cage |
| Termination | Solder |
| Voltage Rating | 800V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 87407-105LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.