40-position shrouded header, male, straight orientation, 1.27mm pitch, for board-to-board applications. Features copper alloy contacts with Gold, GXT plating and a 0.13-inch mating length. Solder termination with through-hole mounting, 2.29mm contact post length, and 5.71mm depth. Operating temperature range from -55°C to 130°C, with a maximum voltage rating of 800V AC. Housing is black, contact color is natural.
Amphenol 87407-120 technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.13inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.29mm |
| Depth | 5.71mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 28.5mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 800V |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 21 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| Row Spacing | 0.05inch |
| Series | Rib-Cage™, MezzSelect™ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 87407-120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.