
60-position, 2-row shrouded header connector with 1.27mm pitch and straight, through-hole mounting. Features copper alloy contacts with Gold, GXT plating, 0.13-inch mating length, and solder termination. Operates within a -55°C to 130°C temperature range, with a maximum voltage rating of 800V AC. Natural colored housing with black shroud, lead-free and RoHS compliant.
Amphenol 87407-130LF technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.13inch |
| Contact Plating | Gold, GXT |
| Depth | 5.71mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 41.2mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 800V |
| Mount | Through Hole |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | Rib-Cage™, MezzSelect™ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 87407-130LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.