
70-position shrouded header, straight orientation, 1.27mm pitch, designed for board-to-board applications. Features copper alloy contacts with Gold, GXT plating and a 0.13-inch mating length. Operates within a temperature range of -55°C to 130°C with a maximum AC voltage rating of 800V. Through-hole mounting with solder termination, housed in black, natural color.
Amphenol 87407-135 technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.13inch |
| Contact Plating | Gold, GXT |
| Depth | 5.71mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 47.55mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 800V |
| Mount | Through Hole |
| Number of Contacts | 70 |
| Number of Positions | 70 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.05inch |
| Series | Rib-Cage™, MezzSelect™ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 87407-135 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.