90-position shrouded header with 1.27mm pitch, straight orientation, and solder termination. Features a 2-row configuration with copper alloy contacts plated in Gold, GXT. Operates within a temperature range of -55°C to 130°C and supports a maximum AC voltage rating of 800V. Housing is black, with natural color contacts, and the component is lead-free and RoHS compliant.
Amphenol 87407-145LF technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.13inch |
| Contact Plating | Gold, GXT |
| Depth | 5.71mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 60.25mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 800V |
| Mount | Through Hole |
| Number of Contacts | 90 |
| Number of Positions | 90 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | Rib-Cage™, MezzSelect™ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 87407-145LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.