30-position, 2-row male receptacle with a 1.27mm pitch and straight orientation. Features surface mount termination with a solder terminal type and a 0.05-inch row spacing. Contact material is copper alloy with Gold, GXT plating, offering a 1A current rating and 800V AC voltage rating. Operating temperature range is -55°C to 130°C. Includes a locking mechanism and natural insulator color.
Amphenol 87409-115TR technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.13inch |
| Contact Plating | Gold, GXT |
| Current Rating | 1A |
| Depth | 5.71mm |
| Gender | Male |
| Housing Color | Natural |
| Lead Free | Contains Lead |
| Length | 22.15mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 800V |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| Row Spacing | 0.05inch |
| Series | Rib-Cage™, MezzSelect™ |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 87409-115TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.