40-position, 2-row male header for surface mount applications. Features a 1.27mm pitch and 0.05-inch row spacing, with a straight, vertical orientation. Constructed with copper alloy contacts plated in Gold, GXT, and a natural colored housing. Operates within a temperature range of -55°C to 130°C and supports a maximum AC voltage rating of 800V. This lead-free, RoHS compliant component is designed for solder termination.
Amphenol 87409-120CTLF technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.13inch |
| Contact Plating | Gold, GXT |
| Depth | 5.71mm |
| Gender | Male |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 28.5mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 800V |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | Rib-Cage™, MezzSelect™ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 87409-120CTLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.