50-position, 2-row straight male header for surface mount applications. Features a 1.27mm pitch and 0.05-inch row spacing, with a 0.13-inch contact mating length. Constructed with copper alloy contacts plated in Gold, GXT, and a natural colored housing. Rated for 1A current and 800V AC maximum voltage, operating between -55°C and 130°C. Termination is solder, and the component is RoHS compliant.
Amphenol 87409-125 technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.13inch |
| Contact Plating | Gold, GXT |
| Current Rating | 1A |
| Depth | 5.71mm |
| Gender | Male |
| Housing Color | Natural |
| Lead Free | Contains Lead |
| Length | 34.85mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 800V |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 17 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | Rib-Cage™, MezzSelect™ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 87409-125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.