
50-position, 2-row shrouded header with a 1.27mm pitch for board-to-board applications. Features straight, top-entry, surface-mount termination with gold/GXT plating on bronze and copper alloy contacts. Rated for 1A current and 800V AC/DC, operating between -55°C and 130°C. Natural colored housing and contacts.
Amphenol 87409-125LF technical specifications.
| Color | Natural |
| Contact Material | Bronze, Copper Alloy |
| Contact Mating Length | 0.13inch |
| Contact Plating | Gold, GXT |
| Current Rating | 1A |
| Depth | 5.71mm |
| Gender | Male |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 34.85mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 800V |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 17 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | Rib-Cage™, MezzSelect™ |
| Termination | Solder |
| Voltage Rating | 800V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 87409-125LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
