Amphenol 87409-140TRLF technical specifications.
| Color | Natural |
| Contact Mating Length | 0.13inch |
| Contact Plating | Gold, GXT |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | Rib-Cage™, MezzSelect™ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 87409-140TRLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.