The 87452-108HLF is an 8-contact unshrouded header from Amphenol, designed for through hole mounting. It features a terminal pitch of 2.54mm and a body orientation of straight. The header is terminated via solder and has a height of 18.29mm, with a mating length of 15.75mm. This header is suitable for use in applications where a compact, high-density connection is required.
Amphenol 87452-108HLF technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 8 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Height | 18.29mm |
| Mating Length | 15.75mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 87452-108HLF to view detailed technical specifications.
No datasheet is available for this part.