Straight male pin connector with 17 positions and 17 contacts, featuring gold-plated bronze contacts and a 2.54mm pitch. This through-hole mount component offers a 3A current rating and a 1.5kV voltage rating, with a contact mating length of 0.77 inches. Constructed with a black housing, it is lead-free and RoHS compliant, designed for solder termination.
Amphenol 87453-117HLF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.77inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 2.41mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 43.18mm |
| Mount | Through Hole |
| Number of Contacts | 17 |
| Number of Positions | 17 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 87453-117HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.