
This 4-position receptacle connector features a right-angle orientation and through-hole mount, with a depth of 14mm. It has a copper alloy contact material with GXT plating and is available in a package quantity of 250. The connector is packaged on a tape and reel and features a tin plating. It is not radiation hardened and is terminated with solder.
Amphenol 87520-4010ALF technical specifications.
| Color | White |
| Contact Material | Copper Alloy |
| Contact Plating | GXT |
| Depth | 14mm |
| Gender | Receptacle |
| Length | 14.5mm |
| Mount | Through Hole, Horizontal |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Right Angle |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 87520-4010ALF to view detailed technical specifications.
No datasheet is available for this part.