Amphenol 87536-004 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 32.58mm |
| Gender | Male |
| Length | 74.82mm |
| Max Voltage Rating (DC) | 5V |
| Mount | Through Hole |
| Number of Contacts | 68 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 87536-004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.