
Modular RJ11 connector featuring 8 positions and 8 loaded contacts for Cat 3 performance. Surface mountable with straight orientation and a 1.27mm pitch. Bronze contacts with gold plating ensure reliable connectivity. Operates within a temperature range of -40°C to 70°C with a 1kV AC voltage rating. Black housing and a depth of 16.38mm.
Amphenol 87547-4115LF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 16.38mm |
| Direction | User Selectable |
| Gender | Female |
| Housing Color | Black |
| Length | 18.57mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 125 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| Series | 87547 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 87547-4115LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
