Amphenol 87567-002LF technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 40 |
| Number of Ports | 1 |
| Product Length (mm) | 43.6 |
| Product Depth (mm) | 7 |
| Product Height (mm) | 11.5 |
| Type | SCA-2 |
| Gender | RCP |
| Number of Contacts | 40 |
| Termination Method | Press Fit |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 500V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | 22526 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 87567-002LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.