Amphenol 87583-0010BHLF technical specifications.
| Color | White |
| Contact Material | Copper Alloy |
| Contact Plating | GXT, Tin |
| Depth | 14mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Length | 14.5mm |
| Mount | Surface Mount, Horizontal |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Right Angle |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | 87583 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 87583-0010BHLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.