Amphenol 87583-2010BALF technical specifications.
| Gender | Receptacle |
| Mount | Surface Mount, Horizontal |
| Number of Contacts | 4 |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Series | 87583 |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 87583-2010BALF to view detailed technical specifications.
No datasheet is available for this part.