This 8-contact female shrouded header is designed for commercial applications and features a maximum operating temperature of 125°C. It has a rated current of 3A and a dielectric withstanding voltage of 1400VAC. The header is made of glass-filled thermoplastic and has a matte tin (Sn) with nickel (Ni) barrier contact finish termination. It meets UL flammability code 94V-0 and is suitable for through-hole mounting.
Amphenol 87606-304LF technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED THERMOPLASTIC |
| Total Number of Contacts | 8 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 87606 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 1400VAC |
| Insulator Color | BLUE |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 2 |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier |
| Mating Contact Row Spacing | 0.1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol 87606-304LF to view detailed technical specifications.
No datasheet is available for this part.