18-position, 2-row receptacle socket strip with 2.54mm pitch. Features straight, through-hole mounting with solder termination. Bronze contacts with gold plating ensure reliable conductivity. Rated for 3A current and 1kV AC voltage, operating from -65°C to 125°C. Blue housing and 8.5mm stack height.
Amphenol 87606-309LF technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 5.08mm |
| Gender | Receptacle |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 22.78mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| Row Spacing | 0.1inch |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Stack Height | 8.5mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 87606-309LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.