
20-contact, 2-row female receptacle with a 2.54mm (0.1 inch) pitch and straight orientation. Features gold-plated bronze contacts, a 3A current rating, and a 1kV AC voltage rating. Designed for through-hole mounting with solder termination and a locking mechanism. Operates within a temperature range of -65°C to 125°C, housed in a blue insulator.
Amphenol 87606-310LF technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 5.08mm |
| Gender | Receptacle |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 25.32mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 23 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Row Spacing | 0.1inch |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 87606-310LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
