16-position, 2-row straight receptacle socket strip with 2.54mm pitch. Features tin-plated bronze contacts and a blue polyester housing with UL94 V-0 flammability rating. Designed for top entry, through-hole mounting with solder termination. Operates within a temperature range of -65°C to 125°C and supports a maximum AC voltage rating of 1kV. This RoHS compliant component is supplied in a tube.
Amphenol 87606-408LF technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 5.08mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 20.24mm |
| Material | Polyester |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 29 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 87606-408LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.