
Female receptacle board connector featuring 8 contacts arranged in 2 rows with a 2.54mm (0.1 inch) pitch. This straight, through-hole mount component has a solder termination and a blue insulator. It offers a maximum operating temperature of 125°C, a minimum of -65°C, and a 1kV AC voltage rating. The contacts are made of bronze with gold plating, and the unit is lead-free and ROHS compliant.
Amphenol 87606-804LF technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 5.08mm |
| Gender | Female |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 10.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Row Spacing | 0.1inch |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Stack Height | 8.5mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 87606-804LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
