14-position, 2-row male stacker connector with a 2.54mm pitch. Features gold-plated bronze male contacts with a 11.96mm mating length and 3.2mm post length. Rated for 3A current and 1.5kV voltage, this through-hole mount component utilizes solder termination. Black in color, it offers a 0.100-inch row spacing and a 1.325-inch overall length.
Amphenol 87690-115R technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 11.96mm |
| Contact Plating | Gold |
| Contact Post Length | 3.2mm |
| Current Rating | 3A |
| Gender | Male |
| Lead Free | Contains Lead |
| Length | 1.325inch |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Tail Length | 0.126inch |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 87690-115R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.