
The 87849-110TR connector features 20 positions and 20 contacts in a 2-row configuration. It has a maximum operating temperature of 130°C and a minimum operating temperature of -55°C. The connector is rated for 800V AC and is suitable for surface mount applications. It is packaged in tape and reel quantities of 500.
Amphenol 87849-110TR technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.13inch |
| Contact Plating | Gold, GXT |
| Depth | 5.71mm |
| Housing Color | Natural |
| Lead Free | Contains Lead |
| Length | 15.8mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 800V |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| Row Spacing | 0.05inch |
| Series | Rib-Cage™, MezzSelect™ |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 87849-110TR to view detailed technical specifications.
No datasheet is available for this part.